DZ3S056D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr 0,48634

Similar


Rohm Semiconductor
In Stock: 2 203
Unit Price: kr 4,52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 894
Unit Price: kr 9,60000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.6 V 150 mW ±5% SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3S056D0L

DigiKey Part Number
DZ3S056D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3S056D0L
Description
DIODE ZENER ARRAY 5.6V SSMINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 150 mW ±5% SSMini3-F3-B
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 0,38170kr 2 290,20
9 000kr 0,36150kr 3 253,50
15 000kr 0,33860kr 5 079,00
21 000kr 0,32495kr 6 823,95
30 000kr 0,31162kr 9 348,60
75 000kr 0,28213kr 21 159,75
150 000kr 0,26873kr 40 309,50
Unit Price without VAT:kr 0,38170
Unit Price with VAT:kr 0,47713