DZ2J160M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 755
Unit Price: kr 2,55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15 000
Unit Price: kr 2,55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 412
Unit Price: kr 2,19000
Datasheet
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J160M0L

DigiKey Part Number
DZ2J160M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J160M0L
Description
DIODE ZENER 16V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J160M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000kr 0,22473kr 2 022,57
15 000kr 0,20942kr 3 141,30
21 000kr 0,20029kr 4 206,09
30 000kr 0,19135kr 5 740,50
75 000kr 0,17155kr 12 866,25
150 000kr 0,15918kr 23 877,00
300 000kr 0,15053kr 45 159,00
Unit Price without VAT:kr 0,22473
Unit Price with VAT:kr 0,28091