Similar
Similar
Similar
Similar



DZ2J110M0L | |
|---|---|
DigiKey Part Number | DZ2J110M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J110M0L |
Description | DIODE ZENER 11V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J110M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | kr 0,22473 | kr 2 022,57 |
| 15 000 | kr 0,20942 | kr 3 141,30 |
| 21 000 | kr 0,20029 | kr 4 206,09 |
| 30 000 | kr 0,19135 | kr 5 740,50 |
| 75 000 | kr 0,17155 | kr 12 866,25 |
| 150 000 | kr 0,15918 | kr 23 877,00 |
| 300 000 | kr 0,15053 | kr 45 159,00 |
| Unit Price without VAT: | kr 0,22473 |
|---|---|
| Unit Price with VAT: | kr 0,28091 |



