DSC5001S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 25 010
Unit Price: kr 2,83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11 156
Unit Price: kr 1,92000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5001S0L

DigiKey Part Number
DSC5001S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5001S0L
Description
TRANS NPN 50V 0.1A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC5001S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,79851kr 2 395,53
6 000kr 0,73116kr 4 386,96
9 000kr 0,69655kr 6 268,95
15 000kr 0,65742kr 9 861,30
21 000kr 0,63414kr 13 316,94
30 000kr 0,61143kr 18 342,90
75 000kr 0,59186kr 44 389,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,79851
Unit Price with VAT:kr 0,99814