Similar
Similar
Similar
Similar
Similar

DSA750300L | |
|---|---|
DigiKey Part Number | DSA750300LTR-ND - Tape & Reel (TR) DSA750300LCT-ND - Cut Tape (CT) DSA750300LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA750300L |
Description | TRANS PNP 20V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA750300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,81000 | kr 5,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,89234 | kr 1 892,34 |
| 2 000 | kr 1,73360 | kr 3 467,20 |
| 3 000 | kr 1,65208 | kr 4 956,24 |
| 5 000 | kr 1,55990 | kr 7 799,50 |
| 7 000 | kr 1,50505 | kr 10 535,35 |
| 10 000 | kr 1,45156 | kr 14 515,60 |
| 25 000 | kr 1,41287 | kr 35 321,75 |
| Unit Price without VAT: | kr 5,81000 |
|---|---|
| Unit Price with VAT: | kr 7,26250 |







