DRA3143X0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 8 000
Unit Price: kr 2,40000
Datasheet

Similar


onsemi
In Stock: 8 000
Unit Price: kr 2,21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 2,77000
Datasheet

Similar


onsemi
In Stock: 50 447
Unit Price: kr 2,40000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA3143X0L

DigiKey Part Number
DRA3143X0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA3143X0L
Description
TRANS PREBIAS PNP 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SSSMini3-F2-B
EDA/CAD Models
DRA3143X0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,64807kr 6 480,70
20 000kr 0,59967kr 11 993,40
30 000kr 0,57486kr 17 245,80
50 000kr 0,55015kr 27 507,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,64807
Unit Price with VAT:kr 0,81009