Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG9640M0R

DigiKey Part Number
DMG9640M0RTR-ND - Tape & Reel (TR)
DMG9640M0RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG9640M0R
Description
TRANS PREBIAS 1NPN 1PNP SSMINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
EDA/CAD Models
DMG9640M0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 1,67335kr 13 386,80
16 000kr 1,62278kr 25 964,48
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,46000kr 6,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 6,46000
Unit Price with VAT:kr 8,07500