
DMA261090R | |
|---|---|
DigiKey Part Number | DMA261090RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA261090R |
Description | TRANS PREBIAS 2PNP 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
EDA/CAD Models | DMA261090R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,98611 | kr 2 958,33 |
| 6 000 | kr 0,90573 | kr 5 434,38 |
| 9 000 | kr 0,86445 | kr 7 780,05 |
| 15 000 | kr 0,81782 | kr 12 267,30 |
| 21 000 | kr 0,79007 | kr 16 591,47 |
| 30 000 | kr 0,76302 | kr 22 890,60 |
| 75 000 | kr 0,76237 | kr 57 177,75 |
| Unit Price without VAT: | kr 0,98611 |
|---|---|
| Unit Price with VAT: | kr 1,23264 |

