Direct

CX-491-C05 | |
|---|---|
DigiKey Part Number | CX-491-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-491-C05 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 19.5" (50cm) |
Sensing Distance 16.40' (5m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX-491 | Panasonic Industry | 56 | 1110-2134-ND | kr 844,80000 | Direct |


