4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

AYF530435

DigiKey Part Number
255-3056-2-ND - Tape & Reel (TR)
255-3056-1-ND - Cut Tape (CT)
255-3056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF530435
Description
CONN FFC FPC 4POS 0.5MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AYF530435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,11000kr 6,11
10kr 5,21800kr 52,18
25kr 4,89360kr 122,34
50kr 4,66000kr 233,00
100kr 4,43660kr 443,66
250kr 4,15868kr 1 039,67
500kr 3,95980kr 1 979,90
1 000kr 3,77067kr 3 770,67
2 500kr 3,53451kr 8 836,27
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,36584kr 16 829,20
10 000kr 3,20526kr 32 052,60
15 000kr 3,11493kr 46 723,95
25 000kr 3,00478kr 75 119,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,11000
Unit Price with VAT:kr 7,63750