AXK7L34217G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 18,81639
Datasheet
Image for AXK7L34217G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK7L34217G

DigiKey Part Number
AXK7L34217G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK7L34217G
Description
CONN SOCKET 34POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.9mm
Height Above Board
0.034" (0.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,81639kr 56 449,17
Manufacturers Standard Package
Unit Price without VAT:kr 18,81639
Unit Price with VAT:kr 23,52049