



AQW612EH | |
|---|---|
DigiKey Part Number | 255-1979-ND |
Manufacturer | |
Manufacturer Product Number | AQW612EH |
Description | SSR RELAY SPST-NO/NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 57,75000 | kr 57,75 |
| 10 | kr 51,42700 | kr 514,27 |
| 25 | kr 49,11520 | kr 1 227,88 |
| 50 | kr 47,43100 | kr 2 371,55 |
| 100 | kr 45,80340 | kr 4 580,34 |
| 250 | kr 43,73688 | kr 10 934,22 |
| 500 | kr 42,23412 | kr 21 117,06 |
| 1 000 | kr 40,78226 | kr 40 782,26 |
| Unit Price without VAT: | kr 57,75000 |
|---|---|
| Unit Price with VAT: | kr 72,18750 |


