



AQV227NS | |
|---|---|
DigiKey Part Number | 255-1550-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV227NS |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,08000 | kr 49,08 |
| 10 | kr 43,72700 | kr 437,27 |
| 25 | kr 41,76200 | kr 1 044,05 |
| 75 | kr 39,51760 | kr 2 963,82 |
| 150 | kr 38,16193 | kr 5 724,29 |
| 300 | kr 36,85153 | kr 11 055,46 |
| 525 | kr 35,82632 | kr 18 808,82 |
| 1 050 | kr 34,59470 | kr 36 324,44 |
| Unit Price without VAT: | kr 49,08000 |
|---|---|
| Unit Price with VAT: | kr 61,35000 |

