



AQH0223 | |
|---|---|
DigiKey Part Number | 255-5991-ND |
Manufacturer | |
Manufacturer Product Number | AQH0223 |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,96000 | kr 13,96 |
| 10 | kr 12,43500 | kr 124,35 |
| 25 | kr 11,87840 | kr 296,96 |
| 50 | kr 11,47320 | kr 573,66 |
| 100 | kr 11,08090 | kr 1 108,09 |
| 250 | kr 10,58208 | kr 2 645,52 |
| 500 | kr 10,21914 | kr 5 109,57 |
| 1 000 | kr 9,86855 | kr 9 868,55 |
| 5 000 | kr 9,09909 | kr 45 495,45 |
| Unit Price without VAT: | kr 13,96000 |
|---|---|
| Unit Price with VAT: | kr 17,45000 |



