AGN260A06W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 39,26820
Datasheet
Image for AGN260A06W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGN260A06W

DigiKey Part Number
255-AGN260A06W-ND
Manufacturer
Manufacturer Product Number
AGN260A06W
Description
RELAY GENERAL PURPOSE DPDT 1A 6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.8 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
General Purpose
Load - Max Switching
125VA, 110W
Coil Resistance
360 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGN260A06XPanasonic Industry0255-AGN260A06X-NDkr 39,26820Parametric Equivalent
AGN260A06YPanasonic Industry0255-AGN260A06Y-NDkr 39,26820Parametric Equivalent
AGN260A06ZPanasonic Industry0255-AGN260A06Z-NDkr 39,26820Parametric Equivalent
AGN260S06WPanasonic Industry0255-AGN260S06W-NDkr 39,26820Parametric Equivalent
AGN260S06XPanasonic Industry0255-AGN260S06X-NDkr 39,26820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 39,26820kr 19 634,10
Manufacturers Standard Package
Unit Price without VAT:kr 39,26820
Unit Price with VAT:kr 49,08525