
6SEPC560MW+TSS | |
|---|---|
DigiKey Part Number | P16424CT-ND - Cut Tape (CT) P16424TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC560MW+TSS |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC560MW+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,86000 | kr 12,86 |
| 10 | kr 8,24700 | kr 82,47 |
| 50 | kr 6,33880 | kr 316,94 |
| 100 | kr 5,73300 | kr 573,30 |
| 500 | kr 4,69164 | kr 2 345,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 4,12091 | kr 6 181,37 |
| 3 000 | kr 3,88085 | kr 11 642,55 |
| 4 500 | kr 3,75973 | kr 16 918,78 |
| 7 500 | kr 3,62477 | kr 27 185,77 |
| 10 500 | kr 3,54547 | kr 37 227,43 |
| 15 000 | kr 3,46889 | kr 52 033,35 |
| Unit Price without VAT: | kr 12,86000 |
|---|---|
| Unit Price with VAT: | kr 16,07500 |



