220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz

4TAE220M

DigiKey Part Number
PCE5093TR-ND - Tape & Reel (TR)
PCE5093CT-ND - Cut Tape (CT)
PCE5093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TAE220M
Description
CAP TANT POLY 220UF 4V 1411
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TAE220M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,18000kr 26,18
10kr 18,16400kr 181,64
50kr 14,98020kr 749,01
100kr 13,99480kr 1 399,48
500kr 12,32914kr 6 164,57
1 000kr 12,16693kr 12 166,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,39922kr 34 197,66
Manufacturers Standard Package
Unit Price without VAT:kr 26,18000
Unit Price with VAT:kr 32,72500