
2SEPC560MZ+TSS | |
|---|---|
DigiKey Part Number | P16401CT-ND - Cut Tape (CT) P16401TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC560MZ+TSS |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC560MZ+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 209 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.18 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,69000 | kr 15,69 |
| 10 | kr 10,18600 | kr 101,86 |
| 50 | kr 7,88720 | kr 394,36 |
| 100 | kr 7,16010 | kr 716,01 |
| 500 | kr 5,90872 | kr 2 954,36 |
| 1 000 | kr 5,51492 | kr 5 514,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,09251 | kr 10 185,02 |
| 4 000 | kr 4,82574 | kr 19 302,96 |
| 6 000 | kr 4,69122 | kr 28 147,32 |
| 10 000 | kr 4,54130 | kr 45 413,00 |
| 14 000 | kr 4,45323 | kr 62 345,22 |
| 20 000 | kr 4,38225 | kr 87 645,00 |
| Unit Price without VAT: | kr 15,69000 |
|---|---|
| Unit Price with VAT: | kr 19,61250 |

