
NA2-N16 | |
|---|---|
DigiKey Part Number | 1110-2763-ND |
Manufacturer | |
Manufacturer Product Number | NA2-N16 |
Description | SENSOR THRU-BEAM 300MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared (950nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP40 |
Sensing Method Through-Beam | Cable Length 118.10" (3m) |
Sensing Distance 11.811" (300mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 843,13000 | kr 7 843,13 |
| Unit Price without VAT: | kr 7 843,13000 |
|---|---|
| Unit Price with VAT: | kr 9 803,91250 |

