
MSMF102L1C5 | |
|---|---|
DigiKey Part Number | MSMF102L1C5-ND |
Manufacturer | |
Manufacturer Product Number | MSMF102L1C5 |
Description | MOTOR AC SERVO 200V LI 1KW IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Series | Diameter - Shaft 0.772" (19.60mm) |
Packaging Box | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Active | Mounting Hole Spacing 4.528" (115.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Oil Seal |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 1352 / 9550 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 450.3 / 3180 | Approval Agency CE, cULus, cURus |
Power - Rated 1kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 244,98000 | kr 9 244,98 |
| Unit Price without VAT: | kr 9 244,98000 |
|---|---|
| Unit Price with VAT: | kr 11 556,22500 |

