
BF-541A/KOEM | |
|---|---|
DigiKey Part Number | P669-ND |
Manufacturer | |
Manufacturer Product Number | BF-541A/KOEM |
Description | EMERGENCY LT KRYPTON 701LUX D(2) |
Customer Reference | |
Detailed Description | Flashlight Emergency Light Style Krypton 701 Lux D (Requires 2) 8.27" (208.5mm) |
Category | Lamp Output 701 Lux |
Manufacturer Panasonic Energy | Features Automatic On-Off |
Packaging Bulk | Battery Cell Size D (Requires 2) |
Part Status Obsolete | Length 8.27" (208.5mm) |
Type Emergency Light | Material - Body Aluminum |
Lamp Type Krypton | Base Product Number |

