
EYG-R0609ZLSK | |
|---|---|
DigiKey Part Number | 10-EYG-R0609ZLSK-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0609ZLSK |
Description | THERM PAD 91X61.5MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 91.00mm x 61.50mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 91.00mm x 61.50mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 106,57100 | kr 1 065,71 |
| Unit Price without VAT: | kr 106,57100 |
|---|---|
| Unit Price with VAT: | kr 133,21375 |

