
EXB-D10C683J | |
|---|---|
DigiKey Part Number | U9683TR-ND - Tape & Reel (TR) U9683CT-ND - Cut Tape (CT) U9683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C683J |
Description | RES ARRAY 8 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C683J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,20000 | kr 7,20 |
| 10 | kr 4,65000 | kr 46,50 |
| 25 | kr 3,96400 | kr 99,10 |
| 50 | kr 3,53400 | kr 176,70 |
| 100 | kr 3,16850 | kr 316,85 |
| 250 | kr 2,76660 | kr 691,65 |
| 500 | kr 2,51488 | kr 1 257,44 |
| 1 000 | kr 2,30119 | kr 2 301,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,95900 | kr 9 795,00 |
| 10 000 | kr 1,83213 | kr 18 321,30 |
| 15 000 | kr 1,76699 | kr 26 504,85 |
| 25 000 | kr 1,69329 | kr 42 332,25 |
| 35 000 | kr 1,64938 | kr 57 728,30 |
| 50 000 | kr 1,60651 | kr 80 325,50 |
| Unit Price without VAT: | kr 7,20000 |
|---|---|
| Unit Price with VAT: | kr 9,00000 |

