
ERJ-UP3J2R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J2R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J2R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3J2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J2R0V |
Description | RES 2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,60960 | kr 15,24 |
| 50 | kr 0,51460 | kr 25,73 |
| 100 | kr 0,43880 | kr 43,88 |
| 250 | kr 0,36348 | kr 90,87 |
| 500 | kr 0,32040 | kr 160,20 |
| 1 000 | kr 0,28610 | kr 286,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,22269 | kr 1 113,45 |
| 10 000 | kr 0,20741 | kr 2 074,10 |
| 15 000 | kr 0,19995 | kr 2 999,25 |
| 25 000 | kr 0,19188 | kr 4 797,00 |
| 35 000 | kr 0,18726 | kr 6 554,10 |
| 50 000 | kr 0,18289 | kr 9 144,50 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

