ERJ-UP3J362V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 070
Unit Price: kr 1,92000
Datasheet
3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J362V

DigiKey Part Number
10-ERJ-UP3J362VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J362VCT-ND - Cut Tape (CT)
10-ERJ-UP3J362VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J362V
Description
RES 3.6K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J362V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,77500kr 7,75
25kr 0,60960kr 15,24
50kr 0,51460kr 25,73
100kr 0,43880kr 43,88
250kr 0,36348kr 90,87
500kr 0,32040kr 160,20
1 000kr 0,28610kr 286,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,22269kr 1 113,45
10 000kr 0,20741kr 2 074,10
15 000kr 0,19995kr 2 999,25
25 000kr 0,19188kr 4 797,00
35 000kr 0,18726kr 6 554,10
50 000kr 0,18289kr 9 144,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750