820 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD8200X

DigiKey Part Number
10-ERJ-U2RD8200XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD8200XCT-ND - Cut Tape (CT)
10-ERJ-U2RD8200XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD8200X
Description
RES 820 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD8200X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 575
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,73000kr 1,73
10kr 0,84800kr 8,48
25kr 0,66800kr 16,70
50kr 0,56380kr 28,19
100kr 0,48260kr 48,26
250kr 0,40180kr 100,45
500kr 0,35544kr 177,72
1 000kr 0,31858kr 318,58
5 000kr 0,25972kr 1 298,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,23345kr 2 334,50
20 000kr 0,22035kr 4 407,00
30 000kr 0,21396kr 6 418,80
50 000kr 0,20705kr 10 352,50
70 000kr 0,20309kr 14 216,30
100 000kr 0,19934kr 19 934,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,73000
Unit Price with VAT:kr 2,16250