3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F3R90V

DigiKey Part Number
10-ERJ-U03F3R90VTR-ND - Tape & Reel (TR)
10-ERJ-U03F3R90VCT-ND - Cut Tape (CT)
10-ERJ-U03F3R90VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F3R90V
Description
RES 3.9 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F3R90V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 436
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,37000kr 1,37
10kr 0,63900kr 6,39
25kr 0,49640kr 12,41
50kr 0,41600kr 20,80
100kr 0,35220kr 35,22
250kr 0,28828kr 72,07
500kr 0,25162kr 125,81
1 000kr 0,22279kr 222,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,17015kr 850,75
10 000kr 0,15729kr 1 572,90
15 000kr 0,15104kr 2 265,60
25 000kr 0,14426kr 3 606,50
35 000kr 0,14038kr 4 913,30
50 000kr 0,13672kr 6 836,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,37000
Unit Price with VAT:kr 1,71250