4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J4R7V

DigiKey Part Number
10-ERJ-U03J4R7VTR-ND - Tape & Reel (TR)
10-ERJ-U03J4R7VCT-ND - Cut Tape (CT)
10-ERJ-U03J4R7VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J4R7V
Description
RES 4.7 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J4R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 725
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,50200kr 5,02
25kr 0,38680kr 9,67
50kr 0,31940kr 15,97
100kr 0,26820kr 26,82
250kr 0,21640kr 54,10
500kr 0,18702kr 93,51
1 000kr 0,16385kr 163,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12207kr 610,35
10 000kr 0,11175kr 1 117,50
15 000kr 0,10673kr 1 600,95
25 000kr 0,10129kr 2 532,25
35 000kr 0,09818kr 3 436,30
50 000kr 0,09524kr 4 762,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250