6.04 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F6041C

DigiKey Part Number
10-ERJ-U01F6041CTR-ND - Tape & Reel (TR)
10-ERJ-U01F6041CCT-ND - Cut Tape (CT)
10-ERJ-U01F6041CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F6041C
Description
RES 6.04K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F6041C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 339
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,68000kr 2,68
10kr 1,43000kr 14,30
25kr 1,15520kr 28,88
50kr 0,99660kr 49,83
100kr 0,87290kr 87,29
250kr 0,74700kr 186,75
500kr 0,67486kr 337,43
1 000kr 0,61746kr 617,46
5 000kr 0,52571kr 2 628,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,46761kr 7 014,15
30 000kr 0,44968kr 13 490,40
45 000kr 0,44094kr 19 842,30
75 000kr 0,43147kr 32 360,25
105 000kr 0,42604kr 44 734,20
150 000kr 0,42091kr 63 136,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,68000
Unit Price with VAT:kr 3,35000