360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J364X

DigiKey Part Number
10-ERJ-U02J364XTR-ND - Tape & Reel (TR)
10-ERJ-U02J364XCT-ND - Cut Tape (CT)
10-ERJ-U02J364XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J364X
Description
RES 360K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J364X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,45600kr 4,56
25kr 0,35040kr 8,76
50kr 0,28820kr 14,41
100kr 0,24080kr 24,08
250kr 0,19340kr 48,35
500kr 0,16622kr 83,11
1 000kr 0,14497kr 144,97
5 000kr 0,11110kr 555,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,09746kr 974,60
20 000kr 0,08997kr 1 799,40
30 000kr 0,08632kr 2 589,60
50 000kr 0,08236kr 4 118,00
70 000kr 0,08010kr 5 607,00
100 000kr 0,07796kr 7 796,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000