
ERJ-U02F1100X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1100XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1100XCT-ND - Cut Tape (CT) 10-ERJ-U02F1100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1100X |
Description | RES 110 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,54700 | kr 5,47 |
| 25 | kr 0,41960 | kr 10,49 |
| 50 | kr 0,34860 | kr 17,43 |
| 100 | kr 0,29380 | kr 29,38 |
| 250 | kr 0,23868 | kr 59,67 |
| 500 | kr 0,20692 | kr 103,46 |
| 1 000 | kr 0,18182 | kr 181,82 |
| 5 000 | kr 0,14199 | kr 709,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,12551 | kr 1 255,10 |
| 20 000 | kr 0,11667 | kr 2 333,40 |
| 30 000 | kr 0,11236 | kr 3 370,80 |
| 50 000 | kr 0,10770 | kr 5 385,00 |
| 70 000 | kr 0,10503 | kr 7 352,10 |
| 100 000 | kr 0,10251 | kr 10 251,00 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

