3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J392C

DigiKey Part Number
10-ERJ-U01J392CTR-ND - Tape & Reel (TR)
10-ERJ-U01J392CCT-ND - Cut Tape (CT)
10-ERJ-U01J392CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J392C
Description
RES 3.9K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J392C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,31173kr 4 675,95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,03000kr 2,03
10kr 1,04300kr 10,43
25kr 0,83040kr 20,76
50kr 0,70860kr 35,43
100kr 0,61360kr 61,36
250kr 0,51744kr 129,36
500kr 0,46226kr 231,13
1 000kr 0,41835kr 418,35
5 000kr 0,34832kr 1 741,60
Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 2,03000
Unit Price with VAT:kr 2,53750