
ERJ-U01J330C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J330CTR-ND - Tape & Reel (TR) 10-ERJ-U01J330CCT-ND - Cut Tape (CT) 10-ERJ-U01J330CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J330C |
Description | RES 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J330C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,08000 | kr 10,80 |
| 25 | kr 0,86360 | kr 21,59 |
| 50 | kr 0,73640 | kr 36,82 |
| 100 | kr 0,63760 | kr 63,76 |
| 250 | kr 0,53776 | kr 134,44 |
| 500 | kr 0,48036 | kr 240,18 |
| 1 000 | kr 0,43477 | kr 434,77 |
| 5 000 | kr 0,36199 | kr 1 809,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,31797 | kr 4 769,55 |
| 30 000 | kr 0,30377 | kr 9 113,10 |
| 45 000 | kr 0,29684 | kr 13 357,80 |
| 75 000 | kr 0,28934 | kr 21 700,50 |
| 105 000 | kr 0,28504 | kr 29 929,20 |
| 150 000 | kr 0,28097 | kr 42 145,50 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |

