
ERJ-U01F6803C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F6803CTR-ND - Tape & Reel (TR) 10-ERJ-U01F6803CCT-ND - Cut Tape (CT) 10-ERJ-U01F6803CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F6803C |
Description | RES 680K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F6803C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,26800 | kr 12,68 |
| 25 | kr 1,01800 | kr 25,45 |
| 50 | kr 0,87580 | kr 43,79 |
| 100 | kr 0,76270 | kr 76,27 |
| 250 | kr 0,64920 | kr 162,30 |
| 500 | kr 0,58388 | kr 291,94 |
| 1 000 | kr 0,53206 | kr 532,06 |
| 5 000 | kr 0,44913 | kr 2 245,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,39761 | kr 5 964,15 |
| 30 000 | kr 0,38142 | kr 11 442,60 |
| 45 000 | kr 0,37353 | kr 16 808,85 |
| 75 000 | kr 0,36498 | kr 27 373,50 |
| 105 000 | kr 0,36007 | kr 37 807,35 |
| 150 000 | kr 0,35544 | kr 53 316,00 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

