
ERJ-U01J473C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J473CTR-ND - Tape & Reel (TR) 10-ERJ-U01J473CCT-ND - Cut Tape (CT) 10-ERJ-U01J473CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J473C |
Description | RES 47K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J473C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,03000 | kr 2,03 |
| 10 | kr 1,02400 | kr 10,24 |
| 25 | kr 0,81560 | kr 20,39 |
| 50 | kr 0,69580 | kr 34,79 |
| 100 | kr 0,60160 | kr 60,16 |
| 250 | kr 0,50748 | kr 126,87 |
| 500 | kr 0,45322 | kr 226,61 |
| 1 000 | kr 0,41014 | kr 410,14 |
| 5 000 | kr 0,34149 | kr 1 707,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,31797 | kr 4 769,55 |
| 30 000 | kr 0,30377 | kr 9 113,10 |
| 45 000 | kr 0,29684 | kr 13 357,80 |
| 75 000 | kr 0,28934 | kr 21 700,50 |
| 105 000 | kr 0,28504 | kr 29 929,20 |
| 150 000 | kr 0,28097 | kr 42 145,50 |
| 180 000 | kr 0,27907 | kr 50 232,60 |
| Unit Price without VAT: | kr 2,03000 |
|---|---|
| Unit Price with VAT: | kr 2,53750 |

