511 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B5110V

DigiKey Part Number
P19939TR-ND - Tape & Reel (TR)
P19939CT-ND - Cut Tape (CT)
P19939DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B5110V
Description
RES SMD 511 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
511 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B5110V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 832
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,99400kr 9,94
25kr 0,83200kr 20,80
50kr 0,73340kr 36,67
100kr 0,64870kr 64,87
250kr 0,55540kr 138,85
500kr 0,49720kr 248,60
1 000kr 0,44776kr 447,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,35947kr 1 797,35
10 000kr 0,33059kr 3 305,90
15 000kr 0,31574kr 4 736,10
25 000kr 0,29896kr 7 474,00
35 000kr 0,28895kr 10 113,25
50 000kr 0,27918kr 13 959,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750