487 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B4870V

DigiKey Part Number
P19936TR-ND - Tape & Reel (TR)
P19936CT-ND - Cut Tape (CT)
P19936DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B4870V
Description
RES SMD 487 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
487 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B4870V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 455
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,57000kr 1,57
10kr 1,00600kr 10,06
25kr 0,84160kr 21,04
50kr 0,74180kr 37,09
100kr 0,65600kr 65,60
250kr 0,56172kr 140,43
500kr 0,50286kr 251,43
1 000kr 0,45286kr 452,86
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,36356kr 1 817,80
10 000kr 0,33435kr 3 343,50
15 000kr 0,31934kr 4 790,10
25 000kr 0,30236kr 7 559,00
35 000kr 0,29224kr 10 228,40
50 000kr 0,28236kr 14 118,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,57000
Unit Price with VAT:kr 1,96250