
ERJ-PA3F24R9V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F24R9VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F24R9VCT-ND - Cut Tape (CT) 10-ERJ-PA3F24R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F24R9V |
Description | RES SMD 24.9 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F24R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,65700 | kr 6,57 |
| 25 | kr 0,51440 | kr 12,86 |
| 50 | kr 0,43060 | kr 21,53 |
| 100 | kr 0,36490 | kr 36,49 |
| 250 | kr 0,29960 | kr 74,90 |
| 500 | kr 0,26202 | kr 131,01 |
| 1 000 | kr 0,23227 | kr 232,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,17799 | kr 889,95 |
| 10 000 | kr 0,16475 | kr 1 647,50 |
| 15 000 | kr 0,15831 | kr 2 374,65 |
| 25 000 | kr 0,15133 | kr 3 783,25 |
| 35 000 | kr 0,14734 | kr 5 156,90 |
| 50 000 | kr 0,14356 | kr 7 178,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

