698 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF6983V

DigiKey Part Number
P698KFTR-ND - Tape & Reel (TR)
P698KFCT-ND - Cut Tape (CT)
P698KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF6983V
Description
RES SMD 698K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
698 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF6983V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 491
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,48000kr 1,48
10kr 0,74700kr 7,47
25kr 0,58320kr 14,58
50kr 0,49080kr 24,54
100kr 0,41890kr 41,89
250kr 0,34692kr 86,73
500kr 0,30560kr 152,80
1 000kr 0,27293kr 272,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,20880kr 1 044,00
10 000kr 0,19699kr 1 969,90
15 000kr 0,19110kr 2 866,50
25 000kr 0,18510kr 4 627,50
35 000kr 0,18441kr 6 454,35
50 000kr 0,18373kr 9 186,50
60 000kr 0,18290kr 10 974,00
120 000kr 0,17609kr 21 130,80
125 000kr 0,17573kr 21 966,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,48000
Unit Price with VAT:kr 1,85000