68 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-8BWJR068V

DigiKey Part Number
P.068AVTR-ND - Tape & Reel (TR)
P.068AVCT-ND - Cut Tape (CT)
P.068AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWJR068V
Description
RES 0.068 OHM 5% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWJR068V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 268
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,93000kr 4,93
10kr 2,83700kr 28,37
25kr 2,36840kr 59,21
50kr 2,10200kr 105,10
100kr 1,89120kr 189,12
250kr 1,67756kr 419,39
500kr 1,55402kr 777,01
1 000kr 1,45568kr 1 455,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,24921kr 6 246,05
10 000kr 1,20495kr 12 049,50
15 000kr 1,18337kr 17 750,55
25 000kr 1,15997kr 28 999,25
35 000kr 1,14656kr 40 129,60
50 000kr 1,13387kr 56 693,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,93000
Unit Price with VAT:kr 6,16250