
ERJ-6GEYJ334V | |
|---|---|
DigiKey Part Number | P330KATR-ND - Tape & Reel (TR) P330KACT-ND - Cut Tape (CT) P330KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ334V |
Description | RES SMD 330K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ334V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,42400 | kr 4,24 |
| 25 | kr 0,32120 | kr 8,03 |
| 50 | kr 0,26580 | kr 13,29 |
| 100 | kr 0,22050 | kr 22,05 |
| 250 | kr 0,17680 | kr 44,20 |
| 500 | kr 0,15132 | kr 75,66 |
| 1 000 | kr 0,13148 | kr 131,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,09607 | kr 480,35 |
| 10 000 | kr 0,08726 | kr 872,60 |
| 15 000 | kr 0,08297 | kr 1 244,55 |
| 25 000 | kr 0,07833 | kr 1 958,25 |
| 35 000 | kr 0,07568 | kr 2 648,80 |
| 50 000 | kr 0,07317 | kr 3 658,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |



