
ERJ-6DSJR15V | |
|---|---|
DigiKey Part Number | P19264TR-ND - Tape & Reel (TR) P19264CT-ND - Cut Tape (CT) P19264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSJR15V |
Description | RES 0.15 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSJR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,94000 | kr 1,94 |
| 10 | kr 1,21800 | kr 12,18 |
| 25 | kr 1,02600 | kr 25,65 |
| 50 | kr 0,90420 | kr 45,21 |
| 100 | kr 0,80090 | kr 80,09 |
| 250 | kr 0,68796 | kr 171,99 |
| 500 | kr 0,61710 | kr 308,55 |
| 1 000 | kr 0,55684 | kr 556,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,45841 | kr 2 292,05 |
| 10 000 | kr 0,42257 | kr 4 225,70 |
| 15 000 | kr 0,40417 | kr 6 062,55 |
| 25 000 | kr 0,38334 | kr 9 583,50 |
| 35 000 | kr 0,37093 | kr 12 982,55 |
| 50 000 | kr 0,35880 | kr 17 940,00 |
| Unit Price without VAT: | kr 1,94000 |
|---|---|
| Unit Price with VAT: | kr 2,42500 |

