

ERJ-6BSFR15V | |
|---|---|
DigiKey Part Number | P16005TR-ND - Tape & Reel (TR) P16005CT-ND - Cut Tape (CT) P16005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSFR15V |
Description | RES 0.15 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSFR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,64200 | kr 16,42 |
| 25 | kr 1,38680 | kr 34,67 |
| 50 | kr 1,22620 | kr 61,31 |
| 100 | kr 1,09020 | kr 109,02 |
| 250 | kr 0,93968 | kr 234,92 |
| 500 | kr 0,84534 | kr 422,67 |
| 1 000 | kr 0,76515 | kr 765,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,63479 | kr 3 173,95 |
| 10 000 | kr 0,58716 | kr 5 871,60 |
| 15 000 | kr 0,56269 | kr 8 440,35 |
| 25 000 | kr 0,53502 | kr 13 375,50 |
| 35 000 | kr 0,51853 | kr 18 148,55 |
| 50 000 | kr 0,50242 | kr 25 121,00 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

