
ERJ-P08F24R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F24R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F24R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F24R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F24R0V |
Description | RES SMD 24 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F24R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,08000 | kr 10,80 |
| 25 | kr 0,86000 | kr 21,50 |
| 50 | kr 0,73440 | kr 36,72 |
| 100 | kr 0,63570 | kr 63,57 |
| 250 | kr 0,53588 | kr 133,97 |
| 500 | kr 0,47850 | kr 239,25 |
| 1 000 | kr 0,43311 | kr 433,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,34686 | kr 1 734,30 |
| 10 000 | kr 0,32649 | kr 3 264,90 |
| 15 000 | kr 0,31658 | kr 4 748,70 |
| 25 000 | kr 0,30583 | kr 7 645,75 |
| 35 000 | kr 0,29968 | kr 10 488,80 |
| 50 000 | kr 0,29386 | kr 14 693,00 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |

