4.53 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4531V

DigiKey Part Number
10-ERJ-PA3F4531VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F4531VCT-ND - Cut Tape (CT)
10-ERJ-PA3F4531VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F4531V
Description
RES SMD 4.53K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4531V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 690
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,29000kr 1,29
10kr 0,62700kr 6,27
25kr 0,49080kr 12,27
50kr 0,41160kr 20,58
100kr 0,34790kr 34,79
250kr 0,28568kr 71,42
500kr 0,25004kr 125,02
1 000kr 0,22163kr 221,63
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,17943kr 897,15
10 000kr 0,16663kr 1 666,30
15 000kr 0,15235kr 2 285,25
25 000kr 0,13689kr 3 422,25
35 000kr 0,13634kr 4 771,90
50 000kr 0,13581kr 6 790,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,29000
Unit Price with VAT:kr 1,61250