33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ330V

DigiKey Part Number
P33GTR-ND - Tape & Reel (TR)
P33GCT-ND - Cut Tape (CT)
P33GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ330V
Description
RES SMD 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128 349
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06367kr 318,35
10 000kr 0,05703kr 570,30
15 000kr 0,05381kr 807,15
25 000kr 0,05032kr 1 258,00
35 000kr 0,04832kr 1 691,20
50 000kr 0,04644kr 2 322,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,31400kr 3,14
25kr 0,23640kr 5,91
50kr 0,19200kr 9,60
100kr 0,15780kr 15,78
250kr 0,12436kr 31,09
500kr 0,10518kr 52,59
1 000kr 0,09005kr 90,05
Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,29500kr 2,95
25kr 0,22520kr 5,63
50kr 0,18080kr 9,04
100kr 0,14950kr 14,95
250kr 0,11736kr 29,34
500kr 0,09910kr 49,55
1 000kr 0,08498kr 84,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000