


ERJ-2RKF1470X | |
|---|---|
DigiKey Part Number | P147LTR-ND - Tape & Reel (TR) P147LCT-ND - Cut Tape (CT) P147LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1470X |
Description | RES SMD 147 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1470X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04637 | kr 463,70 |
| 20 000 | kr 0,04181 | kr 836,20 |
| 30 000 | kr 0,03959 | kr 1 187,70 |
| 50 000 | kr 0,03719 | kr 1 859,50 |
| 70 000 | kr 0,03581 | kr 2 506,70 |
| 100 000 | kr 0,03452 | kr 3 452,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,27700 | kr 2,77 |
| 25 | kr 0,20280 | kr 5,07 |
| 50 | kr 0,16420 | kr 8,21 |
| 100 | kr 0,13470 | kr 13,47 |
| 250 | kr 0,10480 | kr 26,20 |
| 500 | kr 0,08802 | kr 44,01 |
| 1 000 | kr 0,07492 | kr 74,92 |
| 5 000 | kr 0,05418 | kr 270,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,25800 | kr 2,58 |
| 25 | kr 0,19200 | kr 4,80 |
| 50 | kr 0,15500 | kr 7,75 |
| 100 | kr 0,12730 | kr 12,73 |
| 250 | kr 0,09892 | kr 24,73 |
| 500 | kr 0,08304 | kr 41,52 |
| 1 000 | kr 0,07068 | kr 70,68 |
| 5 000 | kr 0,05112 | kr 255,60 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |


