


ERJ-2RKF1272X | |
|---|---|
DigiKey Part Number | P12.7KLTR-ND - Tape & Reel (TR) P12.7KLCT-ND - Cut Tape (CT) P12.7KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1272X |
Description | RES SMD 12.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1272X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,28600 | kr 2,86 |
| 25 | kr 0,21400 | kr 5,35 |
| 50 | kr 0,17340 | kr 8,67 |
| 100 | kr 0,14300 | kr 14,30 |
| 250 | kr 0,11148 | kr 27,87 |
| 500 | kr 0,09392 | kr 46,96 |
| 1 000 | kr 0,08009 | kr 80,09 |
| 5 000 | kr 0,05824 | kr 291,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04997 | kr 499,70 |
| 20 000 | kr 0,04517 | kr 903,40 |
| 30 000 | kr 0,04283 | kr 1 284,90 |
| 50 000 | kr 0,04030 | kr 2 015,00 |
| 70 000 | kr 0,03885 | kr 2 719,50 |
| 100 000 | kr 0,03748 | kr 3 748,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |


