


ERJ-2GEJ913X | |
|---|---|
DigiKey Part Number | P91KJTR-ND - Tape & Reel (TR) P91KJCT-ND - Cut Tape (CT) P91KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ913X |
Description | RES SMD 91K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ913X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04088 | kr 408,80 |
| 20 000 | kr 0,03669 | kr 733,80 |
| 30 000 | kr 0,03466 | kr 1 039,80 |
| 50 000 | kr 0,03246 | kr 1 623,00 |
| 70 000 | kr 0,03120 | kr 2 184,00 |
| 100 000 | kr 0,03001 | kr 3 001,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,24900 | kr 2,49 |
| 25 | kr 0,18440 | kr 4,61 |
| 50 | kr 0,14940 | kr 7,47 |
| 100 | kr 0,12180 | kr 12,18 |
| 250 | kr 0,09448 | kr 23,62 |
| 500 | kr 0,07916 | kr 39,58 |
| 1 000 | kr 0,06699 | kr 66,99 |
| 5 000 | kr 0,04796 | kr 239,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,24000 | kr 2,40 |
| 25 | kr 0,17720 | kr 4,43 |
| 50 | kr 0,14200 | kr 7,10 |
| 100 | kr 0,11530 | kr 11,53 |
| 250 | kr 0,08932 | kr 22,33 |
| 500 | kr 0,07456 | kr 37,28 |
| 1 000 | kr 0,06320 | kr 63,20 |
| 5 000 | kr 0,04525 | kr 226,25 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |



