
ERJ-1GEF8661C | |
|---|---|
DigiKey Part Number | P8.66KABTR-ND - Tape & Reel (TR) P8.66KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8661C |
Description | RES SMD 8.66K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8661C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,53800 | kr 5,38 |
| 25 | kr 0,43800 | kr 10,95 |
| 50 | kr 0,37220 | kr 18,61 |
| 100 | kr 0,31470 | kr 31,47 |
| 250 | kr 0,25108 | kr 62,77 |
| 500 | kr 0,21074 | kr 105,37 |
| 1 000 | kr 0,17699 | kr 176,99 |
| 5 000 | kr 0,11893 | kr 594,65 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

